Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP2719(TP,E(TCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4242577RL
Cut Tape4242577
Also Known AsTLP2719, TLP2719(TP,E(O
Your Part Number
1,499 In Stock
Need more?
1,499 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.800 | CNY11.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.800 (CNY13.334) |
| 10+ | CNY9.060 (CNY10.2378) |
| 25+ | CNY8.380 (CNY9.4694) |
| 50+ | CNY7.410 (CNY8.3733) |
| 100+ | CNY6.840 (CNY7.7292) |
| 500+ | CNY6.490 (CNY7.3337) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP2719(TP,E(TCopy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel4242577RL
Cut Tape4242577
Also Known AsTLP2719, TLP2719(TP,E(O
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins6Pins
Forward Current If Max25mA
Isolation Voltage5kVrms
CTR Min20%
Collector Emitter Voltage V(br)ceo-
Product Range-
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
-
Optocoupler Case Style
SOIC
Forward Current If Max
25mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000248
