Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP2303(TPL,E(TCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3872422RL
Cut Tape3872422
Product RangeTLP2303 Series
Also Known AsTLP2303 ,TLP2303(TPL
Your Part Number
1,160 In Stock
Need more?
1,160 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.660 | CNY28.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.660 (CNY6.3958) |
| 50+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY4.020 (CNY4.5426) |
| 500+ | CNY3.560 (CNY4.0228) |
| 1500+ | CNY3.280 (CNY3.7064) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP2303(TPL,E(TCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3872422RL
Cut Tape3872422
Product RangeTLP2303 Series
Also Known AsTLP2303 ,TLP2303(TPL
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSMD
No. of Pins4Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min900%
Collector Emitter Voltage V(br)ceo-
Product RangeTLP2303 Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
-
SVHC
To Be Advised
Optocoupler Case Style
SMD
Forward Current If Max
20mA
CTR Min
900%
Product Range
TLP2303 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
