Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP172GAM(TPL,E(TCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4242570RL
Cut Tape4242570
Also Known AsTLP172GAM, TLP172GAM(TPL,E(O
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.650 | CNY13.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.650 (CNY15.4245) |
| 10+ | CNY12.180 (CNY13.7634) |
| 25+ | CNY11.550 (CNY13.0515) |
| 50+ | CNY11.150 (CNY12.5995) |
| 100+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY9.180 (CNY10.3734) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP172GAM(TPL,E(TCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4242570RL
Cut Tape4242570
Also Known AsTLP172GAM, TLP172GAM(TPL,E(O
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current110mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max65ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product Range-
Product Overview
TLP172GAM(TPL,E(T is a photo relay. It consists of an infrared LED optically coupled to a photo-MOSFET, which is suitable for surface mount assembly. It is suitable for the battery management systems which require space savings. It is approved by UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, VDE-approved: EN 60747-5-5. It is used in applications such as battery management system (BMS) (non-automotive), factory automation (FA), security systems, measuring instruments, smart meters, mechanical relay replacements.
- Halogen-free, normally opened (1-Form-A)
- OFF-state output terminal voltage is 400V minimum
- Trigger LED current is 3mA maximum
- ON-state current is 110mA maximum
- ON-state resistance is 45 ohm maximum at (t <lt/> 1s)
- Isolation voltage is 3750Vrms minimum
- Operating temperature range from -40°C to 110°C
- 4-pin SO6 package
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
Load Type
AC / DC
Load Current
110mA
Relay Mounting
Surface Mount
On State Resistance Max
65ohm
I/O Capacitance Typ
0.8pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
