
18,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.070 | CNY12.07 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.070 (CNY13.6391) |
| 10+ | CNY10.780 (CNY12.1814) |
| 25+ | CNY10.220 (CNY11.5486) |
| 50+ | CNY9.860 (CNY11.1418) |
| 100+ | CNY9.240 (CNY10.4412) |
| 500+ | CNY8.120 (CNY9.1756) |
Product Information
Product Overview
TLP170AM(TPL,E(T is a photo relay. It consists of an infrared LED coupled to a photo-MOSFET. This photo relay has higher output current rating than phototransistor-type photocoupler; hence, it is suitable for use as On/Off control for high current. It is approved by UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, VDE-approved: EN 60747-5-5. It is used in applications such as security systems, factory automation (FA), measuring instruments, I/O interface boards, programmable logic controllers (PLCs), mechanical relay replacements.
- Halogen-free, normally opened (1-Form-A)
- OFF-state output terminal voltage is 60V minimum
- Trigger LED current is 1mA maximum
- ON-state current is 700mA maximum
- ON-state resistance is 0.3 ohm maximum
- Isolation voltage is 3750Vrms minimum
- Operating temperature range from -40°C to 85°C
- 4-pin SO6 package
Technical Specifications
SPST-NO (1 Form A)
60V
SOP-4
Gull Wing
3.75kV
1µA
AC / DC
700mA
Surface Mount
0.3ohm
0.8pF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
