Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK8P25DA,RQ(S2Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4173172RL
Cut Tape4173172
Also Known AsTK8P25DA, TK8P25DA,RQ
Your Part Number
1,979 In Stock
Need more?
1,979 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.360 | CNY4.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.360 (CNY4.9268) |
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1000+ | CNY2.070 (CNY2.3391) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK8P25DA,RQ(S2Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4173172RL
Cut Tape4173172
Also Known AsTK8P25DA, TK8P25DA,RQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id7.5A
Drain Source On State Resistance0.41ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation55W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.5A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
55W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.41ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
