Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK7R4A10PL,S4X(SCopy
Manufacturer Standard Lead Time52 weeks
Order Code4173164
Product RangeU-MOSIX-H Series
Also Known AsTK7R4A10PL, TK7R4A10PL,S4X
Your Part Number
1,240 In Stock
Need more?
1,240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.870 (CNY24.7131) |
| 10+ | CNY12.720 (CNY14.3736) |
| 100+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY6.680 (CNY7.5484) |
| 5000+ | CNY6.550 (CNY7.4015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.87 (CNY24.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK7R4A10PL,S4X(SCopy
Manufacturer Standard Lead Time52 weeks
Order Code4173164
Product RangeU-MOSIX-H Series
Also Known AsTK7R4A10PL, TK7R4A10PL,S4X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id50A
Drain Source On State Resistance6300µohm
Transistor Case StyleTO-220SIS
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeU-MOSIX-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-220SIS
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6300µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
U-MOSIX-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
