Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK7R0E08QM,S1X(SCopy
Manufacturer Standard Lead Time50 weeks
Order Code4173162
Product RangeU-MOSX-H Series
Also Known AsTK7R0E08QM, TK7R0E08QM,S1X
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.430 (CNY21.9559) |
| 10+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.570 (CNY8.5541) |
| 1000+ | CNY6.730 (CNY7.6049) |
| 5000+ | CNY5.960 (CNY6.7348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.43 (CNY21.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK7R0E08QM,S1X(SCopy
Manufacturer Standard Lead Time50 weeks
Order Code4173162
Product RangeU-MOSX-H Series
Also Known AsTK7R0E08QM, TK7R0E08QM,S1X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id82A
Drain Source On State Resistance5500µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation87W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeU-MOSX-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
82A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
87W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
5500µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
U-MOSX-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00196
