Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK7P50D(T6RSS-Q)Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4173159RL
Cut Tape4173159
Also Known AsTK7P50D, TK7P50D(T6RSS
Your Part Number
1,533 In Stock
Need more?
1,533 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.600 | CNY6.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.600 (CNY7.458) |
| 10+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY2.960 (CNY3.3448) |
| 1000+ | CNY2.690 (CNY3.0397) |
| 5000+ | CNY2.560 (CNY2.8928) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK7P50D(T6RSS-Q)Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4173159RL
Cut Tape4173159
Also Known AsTK7P50D, TK7P50D(T6RSS
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id7A
Drain Source On State Resistance1ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.4V
Power Dissipation100W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
100W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.4V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
