Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK6A80E,S4X(SCopy
Manufacturer Standard Lead Time51 weeks
Order Code4173141
Also Known AsTK6A80E, TK6A80E,S4X
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.540 (CNY26.6002) |
| 10+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY10.750 (CNY12.1475) |
| 500+ | CNY8.470 (CNY9.5711) |
| 1000+ | CNY7.590 (CNY8.5767) |
| 5000+ | CNY7.440 (CNY8.4072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.54 (CNY26.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK6A80E,S4X(SCopy
Manufacturer Standard Lead Time51 weeks
Order Code4173141
Also Known AsTK6A80E, TK6A80E,S4X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id6A
Drain Source On State Resistance1.35ohm
Transistor Case StyleTO-220SIS
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation45W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
TO-220SIS
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
800V
Drain Source On State Resistance
1.35ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
