Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK6A60W,S4VX(MCopy
Manufacturer Standard Lead Time56 weeks
Order Code4173138
Also Known AsTK6A60W, TK6A60W,S4VX
Your Part Number
1,198 In Stock
Need more?
1,198 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.040 (CNY22.6452) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.000 (CNY10.170) |
| 500+ | CNY7.010 (CNY7.9213) |
| 1000+ | CNY6.090 (CNY6.8817) |
| 5000+ | CNY5.970 (CNY6.7461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.04 (CNY22.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK6A60W,S4VX(MCopy
Manufacturer Standard Lead Time56 weeks
Order Code4173138
Also Known AsTK6A60W, TK6A60W,S4VX
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id6.2A
Drain Source On State Resistance0.68ohm
Transistor Case StyleTO-220SIS
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation30W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.2A
Transistor Case Style
TO-220SIS
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.68ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.7V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
