Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK65E10N1,S1X(SCopy
Manufacturer Standard Lead Time50 weeks
Order Code4173137
Product RangeU-MOSVIII-H Series
Also Known AsTK65E10N1, TK65E10N1,S1X
Your Part Number
481 In Stock
Need more?
481 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.980 (CNY37.2674) |
| 10+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY11.130 (CNY12.5769) |
| 1000+ | CNY10.820 (CNY12.2266) |
| 5000+ | CNY10.450 (CNY11.8085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.98 (CNY37.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK65E10N1,S1X(SCopy
Manufacturer Standard Lead Time50 weeks
Order Code4173137
Product RangeU-MOSVIII-H Series
Also Known AsTK65E10N1, TK65E10N1,S1X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id148A
Drain Source On State Resistance4000µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation192W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeU-MOSVIII-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
148A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
192W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
4000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
U-MOSVIII-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00193
