Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK62N60W5,S1VF(SCopy
Manufacturer Standard Lead Time49 weeks
Order Code4173133
Also Known AsTK62N60W5, TK62N60W5,S1VF
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.750 (CNY137.5775) |
| 5+ | CNY98.190 (CNY110.9547) |
| 10+ | CNY74.620 (CNY84.3206) |
| 50+ | CNY71.120 (CNY80.3656) |
| 100+ | CNY67.620 (CNY76.4106) |
| 250+ | CNY66.270 (CNY74.8851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.75 (CNY137.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK62N60W5,S1VF(SCopy
Manufacturer Standard Lead Time49 weeks
Order Code4173133
Also Known AsTK62N60W5, TK62N60W5,S1VF
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id61.8A
Drain Source On State Resistance0.036ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation400W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
61.8A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
400W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.036ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00615
