Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK60J25D,S1Q(OCopy
Manufacturer Standard Lead Time45 weeks
Order Code4227516
Also Known AsTK60J25D, TK60J25D,S1Q
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.140 (CNY71.3482) |
| 10+ | CNY42.910 (CNY48.4883) |
| 100+ | CNY37.520 (CNY42.3976) |
| 500+ | CNY33.590 (CNY37.9567) |
| 1000+ | CNY32.020 (CNY36.1826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.14 (CNY71.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK60J25D,S1Q(OCopy
Manufacturer Standard Lead Time45 weeks
Order Code4227516
Also Known AsTK60J25D, TK60J25D,S1Q
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id60A
Drain Source On State Resistance0.0285ohm
Transistor Case StyleTO-3PN
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation410W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
60A
Transistor Case Style
TO-3PN
Rds(on) Test Voltage
10V
Power Dissipation
410W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.0285ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
