Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK5R1A08QM,S4X(SCopy
Manufacturer Standard Lead Time50 weeks
Order Code4173126
Product RangeU-MOSX-H Series
Also Known AsTK5R1A08QM, TK5R1A08QM,S4X
Your Part Number
917 In Stock
Need more?
917 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.300 (CNY27.459) |
| 10+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY11.130 (CNY12.5769) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1000+ | CNY7.370 (CNY8.3281) |
| 5000+ | CNY6.960 (CNY7.8648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.30 (CNY27.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK5R1A08QM,S4X(SCopy
Manufacturer Standard Lead Time50 weeks
Order Code4173126
Product RangeU-MOSX-H Series
Also Known AsTK5R1A08QM, TK5R1A08QM,S4X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id71A
Drain Source On State Resistance4100µohm
Transistor Case StyleTO-220SIS
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation45W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeU-MOSX-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
71A
Transistor Case Style
TO-220SIS
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
4100µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
U-MOSX-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156
