Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK5P50D(T6RSS-Q)Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4173125RL
Cut Tape4173125
Also Known AsTK5P50D, TK5P50D(T6RSS
Your Part Number
1,456 In Stock
Need more?
1,456 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.570 | CNY15.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.570 (CNY17.5941) |
| 10+ | CNY10.000 (CNY11.300) |
| 100+ | CNY6.770 (CNY7.6501) |
| 500+ | CNY5.400 (CNY6.102) |
| 1000+ | CNY4.810 (CNY5.4353) |
| 5000+ | CNY4.720 (CNY5.3336) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK5P50D(T6RSS-Q)Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4173125RL
Cut Tape4173125
Also Known AsTK5P50D, TK5P50D(T6RSS
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id5A
Drain Source On State Resistance1.3ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.4V
Power Dissipation80W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
80W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.4V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
