Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK58E06N1,S1X(SCopy
Manufacturer Standard Lead Time70 weeks
Order Code4173122
Product RangeU-MOSIX-H Series
Also Known AsTK58E06N1, TK58E06N1,S1X
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.340 (CNY24.1142) |
| 10+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY7.260 (CNY8.2038) |
| 1000+ | CNY6.210 (CNY7.0173) |
| 5000+ | CNY5.680 (CNY6.4184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.34 (CNY24.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK58E06N1,S1X(SCopy
Manufacturer Standard Lead Time70 weeks
Order Code4173122
Product RangeU-MOSIX-H Series
Also Known AsTK58E06N1, TK58E06N1,S1X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id105A
Drain Source On State Resistance4400µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeU-MOSIX-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
105A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
110W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
4400µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
U-MOSIX-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00193
