Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK4R4P06PL,RQ(S2Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4173116RL
Cut Tape4173116
Product RangeU-MOSIX-H Series
Also Known AsTK4R4P06PL, TK4R4P06PL,RQ
Your Part Number
279 In Stock
Need more?
279 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.090 | CNY22.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.090 (CNY24.9617) |
| 10+ | CNY14.250 (CNY16.1025) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY6.970 (CNY7.8761) |
| 5000+ | CNY6.840 (CNY7.7292) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK4R4P06PL,RQ(S2Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4173116RL
Cut Tape4173116
Product RangeU-MOSIX-H Series
Also Known AsTK4R4P06PL, TK4R4P06PL,RQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id106A
Drain Source On State Resistance3400µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation87W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeU-MOSIX-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
106A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
87W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
3400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
U-MOSIX-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
