Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK28E65W,S1X(SCopy
Manufacturer Standard Lead Time53 weeks
Order Code4173057
Also Known AsTK28E65W, TK28E65W,S1X
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.900 (CNY60.907) |
| 10+ | CNY29.170 (CNY32.9621) |
| 100+ | CNY26.710 (CNY30.1823) |
| 500+ | CNY23.450 (CNY26.4985) |
| 1000+ | CNY22.990 (CNY25.9787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.90 (CNY60.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK28E65W,S1X(SCopy
Manufacturer Standard Lead Time53 weeks
Order Code4173057
Also Known AsTK28E65W, TK28E65W,S1X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id27.6A
Drain Source On State Resistance0.094ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation230W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
27.6A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
230W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.094ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
