
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.430 | CNY7.15 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.430 (CNY1.6159) |
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.951 (CNY1.0746) |
| 1000+ | CNY0.902 (CNY1.0193) |
| 5000+ | CNY0.878 (CNY0.9921) |
| 10000+ | CNY0.862 (CNY0.9741) |
Product Information
Product Overview
TCR5RG18A,LF(S is a TCR5RG series, CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage and ultra high ripple rejection ratio. It features overcurrent protection, thermal shutdown and auto discharge. It is offered in the ultra-small plastic mould package WCSP4F and has a high ripple rejection ratio of 100dB (f = 1KHz, 2.8V output). As small ceramic input and output capacitors 1μF can be used with the TCR5RG series, this device is ideal for portable applications that require high-density board assembly such as cellular phones. It is also used in power ICs developed for portable application.
- Overcurrent protection, thermal shutdown, auto-discharge
- Pull down connection between CONTROL and GND
- Quiescent current is 7μA typical at (IOUT = 0mA, VIN = 2V or VOUT + 0.5V, Tj = 25°C)
- Output noise voltage is 5μVrms typical at (IOUT = 10mA, 10Hz ≤ f ≤ 100KHz, Tj = 25°C)
- Ripple rejection ratio is 100dB typ at (IOUT = 10mA, VIN = VOUT + 1V, VRipple = 200mVp-p, f = 1KHz)
- Load regulation is 3mV typical at (1mA ≤ IOUT ≤ 500mA, Tj = 25°C)
- Output voltage slew rate is 30mV/μs typical at (VIN = 2V or VOUT + 0.5V)
- Dropout voltage is 235mV typical at (IOUT = 500mA, VOUT = 1.8V)
- Output voltage is 1.8V, stand-by current is 0.08μA typical at (VCT = 0V)
- Operating temperature range from -40°C to 85°C, WCSP4F package
Technical Specifications
Fixed
5.5V
1.8V
-
Positive Output
500mA
235mV
WCSP-F
-40°C
1.8V 500mA LDO Voltage Regulators
1.8V
1Outputs
1.8V
-
500mA
235mV
Surface Mount
4Pins
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
