
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.450 | CNY7.25 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.450 (CNY1.6385) |
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.971 (CNY1.0972) |
| 1000+ | CNY0.914 (CNY1.0328) |
Product Information
Product Overview
TCR5RG1225A,LF(S is a TCR5RG series, CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage and ultra-high ripple rejection ratio. It features overcurrent protection, Thermal shutdown and auto discharge. It has a high ripple rejection ratio of 100dB (f = 1KHz, 2.8V output). As small ceramic input and output capacitors 1μF can be used with the TCR5RG series, this device is ideal for portable applications that require high-density board assembly such as cellular phones. It is used in power ICs developed for portable applications.
- Overcurrent protection, thermal shutdown, auto-discharge
- Wide range output voltage from 0.9 to 5V, pull down connection between CONTROL and GND
- 1.225V output voltage, quiescent current is 13μA maximum at (IOUT = 0mA)
- Output voltage accuracy is -36mV minimum at (Tj = -40°C to 85°C)
- Line regulation is 0.5mV typical at (IOUT = 1mA, Tj = 25°C)
- Load regulation is 3mV typical at (1mA ≤ IOUT ≤ 500mA, Tj = 25°C)
- Ripple rejection ratio is 100dB typ at (IOUT = 10mA, VIN = VOUT + 1V, VRipple = 200mVp-p, f = 1KHz)
- Output noise voltage is 5μVrms typical at (IOUT = 10mA, 10Hz ≤ f ≤ 100KHz)
- Dropout voltage is 235mV typical at (IOUT = 500mA, VOUT = 1.8V)
- Operating temperature range from -40°C to 85°C, WCSP4F package
Technical Specifications
Fixed
5.5V
1.225V
-
Positive Output
500mA
Surface Mount
4Pins
85°C
To Be Advised
1.8V
1Outputs
1.225V
-
500mA
-
WCSP-F
-40°C
1.225V 500mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
