
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY0.969 | CNY4.84 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.969 (CNY1.095) |
| 10+ | CNY0.865 (CNY0.9774) |
| 100+ | CNY0.812 (CNY0.9176) |
| 500+ | CNY0.768 (CNY0.8678) |
| 1000+ | CNY0.739 (CNY0.8351) |
| 5000+ | CNY0.725 (CNY0.8192) |
| 10000+ | CNY0.722 (CNY0.8159) |
Product Information
Product Overview
TCR5BM series single-output 500mA CMOS ultra low dropout regulator with an on/off control input, featuring ultra low dropout voltage, high PSRR and fast load transient response. Features include overcurrent protection, thermal shutdown, and Auto-discharge. As small ceramic input and output capacitors can be used with the TCR5BM series, devices are ideal for portable applications that require high-density board assembly such as cellular phones. Applications includes mobile equipment, camera, sensor power supply, RF power supply.
- Low dropout voltage of 100mV (typical) at 1.1V output
- 3.3V bias voltage, 500mA output current
- Low stand-by current of 1μA (maximum), surface mounting
- Low quiescent bias current of 19μA (typical) at 5.3V
- Output voltage of 1.8V typical
- Overcurrent protection, thermal shutdown, inrush current reduction
- Under voltage lockout, auto-discharge
- Pull down connection between control and ground
- Ultra small package is DFN5B (1.2mm x 1.2mm x 0.38mm), operating temperature is -40 to 85℃
- Marking is 1N8, fixed output
Warnings
Do not disassemble, analyse, reverse-engineer, alter, modify, translate or copy Product, whether in whole or in part.
Technical Specifications
Fixed
5.5V
1.8V
-
Positive Output
500mA
100mV
DFN
-40°C
-
-
1Outputs
1.8V
-
500mA
100mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
