
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.250 | CNY6.25 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.250 (CNY1.4125) |
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.991 (CNY1.1198) |
| 5000+ | CNY0.981 (CNY1.1085) |
| 10000+ | CNY0.962 (CNY1.0871) |
Product Information
Product Overview
TCR5BM11A,L3F(S is a TCR5BM series, CMOS single-output voltage regulator with an on/off control input, featuring ultra-low dropout voltage, high PSRR, low inrush current and fast load transient response. A differentiating feature is using a secondary bias rail as a reference voltage that allows ultra-low dropout of 100mV (typ.) at IOUT = 500mA (1.1V output, VBIAS = 3.3V). It includes overcurrent protection, thermal shutdown, and auto-discharge. As small ceramic input and output capacitors can be used with the TCR5BM series, this device is ideal for portable applications that require high-density board assembly such as cellular phones. It is also used in power ICs developed for portable applications.
- Overcurrent protection, thermal shutdown, inrush current reduction
- Under voltage lockout, auto-discharge
- Pull down connection between CONTROL and GND
- Output voltage is 1.1V, output noise voltage is 40μVrms typ at (VBIAS = 3.3V, VIN = VOUT + 0.5V)
- Output voltage accuracy is +1% maximum at (IOUT = 50mA, 1.8V ≤ VOUT)
- Load regulation is 7mV typical at (1mA ≤ IOUT ≤ 500mA, Tj = 25°C)
- Quiescent current is 19μA typical at (IOUT = 0 mA, VBIAS current, Tj = 25°C)
- Dropout voltage is 100mV typical at (IOUT = 500mA, VBIAS = 3.3V, VOUT = 1.1V)
- Stand-by current is 0.1μA typical at (VCT = 0V, VBIAS current, Tj = 25°C)
- Operating temperature range from -40°C to 85°C, DFN5B package
Technical Specifications
Fixed
5.5V
1.1V
-
Positive Output
500mA
100mV
DFN-B
-40°C
1.1V 500mA LDO Voltage Regulators
-
1Outputs
1.1V
-
500mA
100mV
Surface Mount
5Pins
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
