
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY0.992 (CNY1.121) |
| 100+ | CNY0.778 (CNY0.8791) |
| 500+ | CNY0.733 (CNY0.8283) |
| 1000+ | CNY0.657 (CNY0.7424) |
| 5000+ | CNY0.641 (CNY0.7243) |
| 10000+ | CNY0.629 (CNY0.7108) |
Product Information
Product Overview
TCR3UM30A,LF(SE is a TCR3UM series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. It features over-current protection, thermal shutdown function and auto-discharge. As small ceramic input and output capacitors 1μF can be used with the TCR3UM series, this device is ideal for portable applications that require high-density board assembly such as cellular phones, IoT equipment and wearable device. Application includes power IC developed for portable applications, IoT equipment and wearable devices.
- Quiescent current is 0.34μA typ (IOUT = 0mA, VOUT ≤ 1.5V, Tj = 25°C)
- Ripple rejection ratio is 70dB typ (IOUT = 10mA, f = 1KHz, VRipple = 200mVp-p, Ta = 25°C)
- Fast Load transient response -51/+36mV at 0.8V-output, IOUT = 1mA ⇔ 50mA
- Drop-out voltage is 196mV typ (VOUT = 3.3V, IOUT = 300mA, Tj = 25°C)
- Output voltage is 3.0V, temperature coefficient is 75ppm/°C typ at (-40°C ≤ Topr ≤ 85°C)
- Output voltage accuracy is ±1% (Tj = 25°C, 1.8V ≤ VOUT, IOUT = 50mA)
- Overcurrent protection, thermal shutdown function
- Auto-discharge, inrush current protection circuit
- Pull down connection between CONTROL and GND, ceramic capacitors can be used (CIN = 1μF, COUT = 1μF)
- 4-pin DFN package, operating temperature range from -40 to 85°C
Technical Specifications
Fixed
5.5V
3V
-
Positive Output
300mA
196mV
DFN
-40°C
3V 300mA LDO Voltage Regulators
1.5V
1Outputs
3V
-
300mA
196mV
Surface Mount
4Pins
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
