Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR3UG31A,LF(SCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4380961RL
Cut Tape4380961
Product Range3.1V 300mA LDO Voltage Regulators
Also Known AsTCR3UG31A, TCR3UG31A,LF(S
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.480 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.480 (CNY1.6724) |
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.968 (CNY1.0938) |
| 500+ | CNY0.902 (CNY1.0193) |
| 1000+ | CNY0.864 (CNY0.9763) |
| 5000+ | CNY0.849 (CNY0.9594) |
| 10000+ | CNY0.830 (CNY0.9379) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR3UG31A,LF(SCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4380961RL
Cut Tape4380961
Product Range3.1V 300mA LDO Voltage Regulators
Also Known AsTCR3UG31A, TCR3UG31A,LF(S
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3.1V
Output Voltage - Nom3.1V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Dropout Voltage Typ @ Current140mV
Dropout Voltage - Typ @ Current140mV
IC MountingSurface Mount
IC Case / PackageWCSP-F
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.1V 300mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR3UG31A,LF(S is a TCR3UG series, CMOS general-purpose single-output voltage regulator with an on/off control input, featuring ultra-low quiescent bias current and low dropout voltage. It features over-current protection, a thermal shutdown function, and an auto-discharge option. As small ceramic input and output capacitors 1μF can be used with the TCR3UG series, this device is ideal for portable applications that require high-density board assemblies such as cellular phones, IoT equipment and wearable devices.
- Overcurrent protection, thermal shutdown function, inrush current protection circuit
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1μF, COUT = 1μF)
- Output voltage range from 0.8V to 5V
- Quiescent current is 0.34μA typical at (IOUT = 0mA, VOUT ≤ 1.5V)
- Ripple rejection ratio is 70dB typical at (f = 1KHz, VRipple = 200mVp-p, Ta = 25°C)
- Load transient response is 60mV typical at (IOUT = 50mA → 1mA)
- Output voltage accuracy is +1.0% maximum at (IOUT = 50mA, 1.8V ≤ VOUT)
- 3.1V output voltage, auto discharge
- Operating temperature range from -40°C to 85°C, WCSP4F package
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3.1V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage - Typ @ Current
140mV
IC Case / Package
WCSP-F
Operating Temperature Min
-40°C
Product Range
3.1V 300mA LDO Voltage Regulators
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.1V
Output Voltage Max
-
Max Output Current
300mA
Dropout Voltage Typ @ Current
140mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
