Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR3UG25B,LF(SCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel4285276
Re-Reel4387135RL
Cut Tape4387135
Product Range2.5V 300mA LDO Voltage Regulators
Also Known AsTCR3UG25B, TCR3UG25B,LF
Your Part Number
14,990 In Stock
Need more?
14,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.400 | CNY7.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.400 (CNY1.582) |
| 50+ | CNY1.200 (CNY1.356) |
| 250+ | CNY1.050 (CNY1.1865) |
| 1000+ | CNY0.896 (CNY1.0125) |
| 3000+ | CNY0.880 (CNY0.9944) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.862 (CNY0.9741) |
| 15000+ | CNY0.845 (CNY0.9548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR3UG25B,LF(SCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel4285276
Re-Reel4387135RL
Cut Tape4387135
Product Range2.5V 300mA LDO Voltage Regulators
Also Known AsTCR3UG25B, TCR3UG25B,LF
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current185mV
Dropout Voltage Typ @ Current185mV
IC MountingSurface Mount
IC Case / PackageWCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.5V 300mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR3UG25B,LF(S is a TCR3UG series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring ultra-low quiescent bias current and low dropout voltage. It features over-current protection, thermal shutdown function. As small ceramic input and output capacitors 1 μF can be used with the device, it is ideal for portable applications that require high-density board assembly such as cellular phones, IoT equipment and wearable devices. Used as power IC developed for portable applications.
- 2.5V output voltage, non-discharge
- Low quiescent bias current (IB(ON) = 0.34μA (typ) at IOUT = 0mA, output voltage up to 1.5V)
- High ripple rejection ratio, fast load transient response
- Input voltage VIN range from 1.5V to 5.5V
- Output current IOUT of 300mA
- Very low dropout voltage of 185mV (IOUT = 300mA, CIN = COUT = 1μF, Tj = 25°C)
- High VOUT accuracy of ±1.0% (1.8V ≤ VOUT)
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1μF, COUT = 1μF)
- WCSP package, operating temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage Typ @ Current
185mV
IC Case / Package
WCSP
Operating Temperature Min
-40°C
Product Range
2.5V 300mA LDO Voltage Regulators
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage - Typ @ Current
185mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
