
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.310 | CNY2.31 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.310 (CNY2.6103) |
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY0.924 (CNY1.0441) |
| 10000+ | CNY0.906 (CNY1.0238) |
Product Information
Product Overview
TCR3UG18A,LF(S is a TCR3UG series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. It has a low dropout voltage of 155mV (3.3V output, IOUT = 300mA). As small ceramic input and output capacitors 1μF can be used with the TCR3UG series, this device is ideal for portable applications that require high-density board assembly such as cellular phones, IoT equipment and wearable devices. Application includes power IC developed for portable applications, IoT equipment and wearable devices.
- Quiescent current is 0.34μA typ (IOUT = 0mA, VOUT ≤ 1.5V, Tj = 25°C)
- Ripple rejection ratio is 70dB typ (IOUT = 10mA, f = 1KHz, VRipple = 200mVp-p, Ta = 25°C)
- Load transient response is ±60mV (IOUT = 1mA → 50mA, IOUT = 50mA → 1mA)
- Dropout voltage is 335mV typ (IOUT = 300mA, VOUT = 1.8V, Tj = 25°C)
- Output voltage is 1.8V, auto-discharge
- Overcurrent protection, temperature coefficient is 75ppm/°C typ at (-40°C ≤ Topr ≤ 85°C)
- Thermal shutdown function, inrush current protection circuit
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1μF, COUT = 1μF)
- 4-pin WCSP-F package, operating temperature range from -40 to 85°C
Technical Specifications
Fixed
5.5V
1.8V
-
Positive Output
300mA
335mV
WCSP-F
-40°C
1.8V 300mA LDO Voltage Regulators
1.5V
1Outputs
1.8V
-
300mA
335mV
Surface Mount
4Pins
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
