Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR3RM09A,LF(SECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel4285263
Re-Reel4387121RL
Cut Tape4387121
Product Range900mV 300mA LDO Voltage Regulators
Also Known AsTCR3RM09A, TCR3RM09A,LF
Your Part Number
30,000 In Stock
Need more?
30,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.370 | CNY6.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.370 (CNY1.5481) |
| 50+ | CNY1.170 (CNY1.3221) |
| 250+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.919 (CNY1.0385) |
| 5000+ | CNY0.864 (CNY0.9763) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.847 (CNY0.9571) |
| 30000+ | CNY0.831 (CNY0.939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR3RM09A,LF(SECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel4285263
Re-Reel4387121RL
Cut Tape4387121
Product Range900mV 300mA LDO Voltage Regulators
Also Known AsTCR3RM09A, TCR3RM09A,LF
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom900mV
Output Voltage - Nom900mV
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current130mV
Dropout Voltage - Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range900mV 300mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR3RM09A,LF(SE is a TCR3RM series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low output voltage noise and ultra-high Ripple rejection ratio. It features overcurrent protection, thermal shutdown and auto discharge. As small ceramic input and output capacitors 1μF can be used with the device is ideal for portable applications that require high-density board assembly such as cellular phones. Used as power IC developed for portable applications.
- 0.9V output voltage
- Low output noise voltage (VNO = 5μVrms (Typ.) at 10Hz ≤ f ≤ 100KHz)
- Low quiescent current (IB = 7μA (typ) at IOUT = 0mA)
- Input voltage VIN range from 1.8V to 5.5V, output current of 300mA
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1μF, COUT =1μF)
- Stand-by current is 0.1µA typical (VCT = 0V, VIN = VOUT + 1V, Tj = 25°C)
- Ripple rejection ratio is 100dB typ (VIN = VOUT + 1V, IOUT = 10mA, f = 1KHz, Ta = 25°C)
- DFN-EP package, operating temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
900mV
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
130mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
900mV 300mA LDO Voltage Regulators
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage - Nom
900mV
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
