
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.110 | CNY5.55 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.110 (CNY1.2543) |
| 10+ | CNY0.989 (CNY1.1176) |
| 100+ | CNY0.975 (CNY1.1018) |
| 500+ | CNY0.960 (CNY1.0848) |
| 1000+ | CNY0.885 (CNY1.0001) |
| 5000+ | CNY0.876 (CNY0.9899) |
| 10000+ | CNY0.859 (CNY0.9707) |
Product Information
Product Overview
TCR3DG10,LF(S is a TCR3DG series, CMOS general purpose single output voltage regulator with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. It features overcurrent protection, thermal shutdown, inrush current reduction and auto-discharge. As small ceramic input and output capacitors can be used with the TCR3DG series, this device is ideal for portable applications that require high-density board assembly such as cellular phones. It is also used in power IC developed for portable applications, IoT equipment and wearable devices.
- Overcurrent protection, thermal shutdown, inrush current reduction, auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1μF, COUT = 1μF)
- Output voltage accuracy is +1.0% maximum at (IOUT = 50mA, 1.8V ≤ VOUT)
- Line regulation is 1mV typical at (VOUT + 0.5V ≤ VIN ≤ 5.5V, IOUT = 1mA)
- Load regulation is 8mV typical at (1mA ≤ IOUT ≤ 300mA)
- Quiescent current is 65μA typical at (IOUT = 0mA, VOUT = 1.0V)
- Temperature coefficient is 75ppm/°C typical at (-40°C ≤ Topr ≤ 85°C)
- 1V output voltage, stand-by current is 1μA max at (VCT = 0V, VIN = VOUT + 1V, IOUT = 50mA)
- Operating temperature range from -40°C to 85°C, WCSP4E package
Technical Specifications
Fixed
5.5V
1V
-
Positive Output
300mA
575mV
WCSP-E
-40°C
1V 300mA LDO Voltage Regulators
1.75V
1Outputs
1V
-
300mA
575mV
Surface Mount
4Pins
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
