Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR3DF15,LM(CTCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4387105RL
Cut Tape4387105
Product Range1.5V 300mA LDO Voltage Regulators
Also Known AsTCR3DF15, TCR3DF15,LM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.793 | CNY3.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.793 (CNY0.8961) |
| 50+ | CNY0.706 (CNY0.7978) |
| 100+ | CNY0.618 (CNY0.6983) |
| 500+ | CNY0.557 (CNY0.6294) |
| 1500+ | CNY0.546 (CNY0.617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR3DF15,LM(CTCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4387105RL
Cut Tape4387105
Product Range1.5V 300mA LDO Voltage Regulators
Also Known AsTCR3DF15, TCR3DF15,LM
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.5V
Output Voltage Nom1.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current370mV
Dropout Voltage - Typ @ Current370mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.5V 300mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR3DF15,LM(CT is a TCR3DF series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. It features over-current protection, over-temperature protection, inrush current protection circuit and auto-discharge function. it is suitable for sensitive power supply such as analogue and RF applications.
- 1.5V output voltage
- Fast load transient response (⊿VOUT = ±85mV (typ.) at IOUT = 1 to 300mA, COUT =1.0µF)
- High ripple rejection
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1.0µF, COUT = 1.0µF)
- Input voltage range from 1.8 to 5.5V (IOUT = 300mA, Tj = 25°C)
- Typical dropout voltage of 370mV (IOUT = 300 mA, CIN = 1.0µF, COUT = 1.0µF, Tj = 25°C)
- Stand-by current is 0.1µA typical (VCT = 0V, VIN = VOUT + 1V, Tj = 25°C)
- Output current IOUT of 300mA
- SOT-25 package, operating temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
370mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
1.5V 300mA LDO Voltage Regulators
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage Nom
1.5V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage Typ @ Current
370mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
