Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR2LN12,LF(SECopy
Manufacturer Standard Lead Time55 weeks
Order Code
Full Reel4285243
Re-Reel4387100RL
Cut Tape4387100
Product Range1.2V 200mA LDO Voltage Regulators
Also Known AsTCR2LN12, TCR2LN12,LF
Your Part Number
29,900 In Stock
Need more?
29,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.760 | CNY3.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.760 (CNY0.8588) |
| 50+ | CNY0.641 (CNY0.7243) |
| 250+ | CNY0.558 (CNY0.6305) |
| 1000+ | CNY0.541 (CNY0.6113) |
| 5000+ | CNY0.523 (CNY0.591) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.495 (CNY0.5594) |
| 30000+ | CNY0.486 (CNY0.5492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR2LN12,LF(SECopy
Manufacturer Standard Lead Time55 weeks
Order Code
Full Reel4285243
Re-Reel4387100RL
Cut Tape4387100
Product Range1.2V 200mA LDO Voltage Regulators
Also Known AsTCR2LN12, TCR2LN12,LF
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current680mV
Dropout Voltage - Typ @ Current680mV
IC MountingSurface Mount
IC Case / PackageSDFN EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR2LN12,LF(SE is a TCR2LN series CMOS general purpose single output voltage regulator with an on/off control input, featuring ultra-low quiescent bias current and low dropout voltage. It features overcurrent protection and auto-discharge function. As small ceramic input and output capacitors 0.1μF can be used with the device is ideal for portable applications that require high-density board assembly such as cellular phones.
- 1.2V typical output voltage
- Low quiescent bias current (IB = 2μA (max) at IOUT = 0mA, Tj = -40 to 85°C)
- Typical dropout voltage of 680mV (IOUT = 150 mA, CIN = 0.1 μF, COUT = 0.1 μF, Tj = 25°C)
- Output current IOUT of 200mA
- High VOUT accuracy ±1.0% (1.8 V ≤ VOUT)
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1μF, COUT = 0.1μF)
- Input voltage range from 1.5 to 5.5V (IOUT = 1mA, Tj = 25°C)
- Quiescent current is 1.0μA typical (IOUT = 0mA, Tj = 25°C)
- SDFN EP package, operating temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
680mV
IC Case / Package
SDFN EP
Operating Temperature Min
-40°C
Product Range
1.2V 200mA LDO Voltage Regulators
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage Typ @ Current
680mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
