Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR2LE33,LM(CTCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4380958RL
Cut Tape4380958
Product Range3.3V 200mA LDO Voltage Regulators
Also Known AsTCR2LE33, TCR2LE33,LM(CT
Your Part Number
2,480 In Stock
Need more?
2,480 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.160 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.160 (CNY1.3108) |
| 10+ | CNY0.679 (CNY0.7673) |
| 100+ | CNY0.527 (CNY0.5955) |
| 500+ | CNY0.497 (CNY0.5616) |
| 1000+ | CNY0.428 (CNY0.4836) |
| 5000+ | CNY0.420 (CNY0.4746) |
| 10000+ | CNY0.411 (CNY0.4644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR2LE33,LM(CTCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4380958RL
Cut Tape4380958
Product Range3.3V 200mA LDO Voltage Regulators
Also Known AsTCR2LE33, TCR2LE33,LM(CT
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage - Typ @ Current220mV
Dropout Voltage Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageSOT-553
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR2LE33,LM(CT is a TCR2LE series, CMOS general-purpose single-output voltage regulator with an on/off control input, featuring ultra-low quiescent bias current and low dropout voltage. It features overcurrent protection and an auto-discharge function. As small ceramic input and output capacitors 0.1μF can be used with the TCR2LE series, this device is ideal for portable applications that require high-density board assembly such as cellular phones.
- Overcurrent protection, auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1μF, COUT =0.1μF)
- Output voltage accuracy is +1.0% maximum at (IOUT = 50mA, 1.8V ≤ VOUT)
- Line regulation is 1mV typical at (VOUT + 0.5V ≤ VIN ≤ 5.5V, IOUT = 1mA)
- Load regulation is 15mV typical at (1mA ≤ IOUT ≤ 150mA)
- Quiescent current is 1μA typical at (IOUT = 0mA, VIN = VOUT+1 V (VOUT<gt/>1.5V))
- Temperature coefficient is 75ppm/°C typical at (VIN = VOUT+1V (VOUT<gt/>1.5V))
- 3.3V output voltage, stand-by current is 1μA max at (VCT = 0V, VIN = VOUT+1 V (VOUT<gt/>1.5V))
- Operating temperature range from -40°C to 85°C, SOT-553 package
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
220mV
IC Case / Package
SOT-553
Operating Temperature Min
-40°C
Product Range
3.3V 200mA LDO Voltage Regulators
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage - Typ @ Current
220mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
