Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR2EN33,LF(SECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4387092RL
Cut Tape4387092
Product Range3.3V 200mA LDO Voltage Regulators
Also Known AsTCR2EN33, TCR2EN33,LF
Your Part Number
9,900 In Stock
Need more?
9,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.831 | CNY4.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.831 (CNY0.939) |
| 50+ | CNY0.701 (CNY0.7921) |
| 250+ | CNY0.611 (CNY0.6904) |
| 1000+ | CNY0.550 (CNY0.6215) |
| 5000+ | CNY0.542 (CNY0.6125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR2EN33,LF(SECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4387092RL
Cut Tape4387092
Product Range3.3V 200mA LDO Voltage Regulators
Also Known AsTCR2EN33, TCR2EN33,LF
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Dropout Voltage Typ @ Current130mV
Dropout Voltage - Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageSDFN EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR2EN33,LF(SE is a TCR2EN series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage, low quiescent bias current and fast load transient response. This features overcurrent protection and an auto-discharge function. As small ceramic input and output capacitors can be used with the device is ideal for portable applications that require high-density board assembly such as cellular phones.
- 3.3V typical output voltage
- Fast load transient response (⊿VOUT = ±55mV (typ.) at IOUT = 1mA ⇔ 150mA, COUT =1.0µF)
- Typical dropout voltage of 130mV ((IOUT = 150 mA, CIN = 0.1µF, COUT = 1.0µF, Tj = 25°C)
- High ripple rejection, output current IOUT of 200mA
- Stand-by current is 0.1µA typical (VCT = 0µV, VIN = VOUT + 1V, Tj = 25°C)
- High VOUT accuracy of ±1.0% (1.8V ≤ VOUT), low quiescent bias current (IB = 35µA (typ) at IOUT=0mA)
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1µF, COUT =1.0µF)
- Input voltage range from 1.5 to 5.5V (IOUT = 1mA, Tj = 25°C)
- SDFN EP package, operating temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
130mV
IC Case / Package
SDFN EP
Operating Temperature Min
-40°C
Product Range
3.3V 200mA LDO Voltage Regulators
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
