Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR2EN12,LF(SECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel4285230
Re-Reel4387086RL
Cut Tape4387086
Product Range1.2V 200mA LDO Voltage Regulators
Also Known AsTCR2EN12, TCR2EN12,LF
Your Part Number
30,000 In Stock
Need more?
30,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.849 | CNY4.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.849 (CNY0.9594) |
| 50+ | CNY0.716 (CNY0.8091) |
| 250+ | CNY0.624 (CNY0.7051) |
| 1000+ | CNY0.562 (CNY0.6351) |
| 5000+ | CNY0.545 (CNY0.6158) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.534 (CNY0.6034) |
| 30000+ | CNY0.524 (CNY0.5921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR2EN12,LF(SECopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel4285230
Re-Reel4387086RL
Cut Tape4387086
Product Range1.2V 200mA LDO Voltage Regulators
Also Known AsTCR2EN12, TCR2EN12,LF
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current360mV
Dropout Voltage Typ @ Current360mV
IC MountingSurface Mount
IC Case / PackageSDFN EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR2EN12,LF(SE is a TCR2EN series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage, low quiescent bias current and fast load transient response. This features overcurrent protection and an auto-discharge function. As small ceramic input and output capacitors can be used with the device is ideal for portable applications that require high-density board assembly such as cellular phones.
- 1.2V typical output voltage
- Fast load transient response (⊿VOUT = ±55mV (typ.) at IOUT = 1mA ⇔ 150mA, COUT =1.0µF)
- Typical dropout voltage of 360mV ((IOUT = 150 mA, CIN = 0.1µF, COUT = 1.0µF, Tj = 25°C)
- High ripple rejection, output current IOUT of 200mA
- Stand-by current is 0.1µA typical (VCT = 0µV, VIN = VOUT + 1V, Tj = 25°C)
- High VOUT accuracy of ±1.0% (1.8V ≤ VOUT), low quiescent bias current (IB = 35µA (typ) at IOUT=0mA)
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1F, COUT =1.0µF)
- Input voltage range from 1.5 to 5.5V (IOUT = 1mA, Tj = 25°C)
- SDFN EP package, operating temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage Typ @ Current
360mV
IC Case / Package
SDFN EP
Operating Temperature Min
-40°C
Product Range
1.2V 200mA LDO Voltage Regulators
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage - Typ @ Current
360mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
