Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR1HF33B,LM(CTCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4176451RL
Cut Tape4176451
Product Range3.3V 150mA LDO Voltage Regulators
Also Known AsTCR1HF33B ,TCR1HF33B,LM
Your Part Number
2,823 In Stock
Need more?
2,823 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.260 | CNY11.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.260 (CNY2.5538) |
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.912 (CNY1.0306) |
| 5000+ | CNY0.883 (CNY0.9978) |
| 10000+ | CNY0.866 (CNY0.9786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR1HF33B,LM(CTCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4176451RL
Cut Tape4176451
Product Range3.3V 150mA LDO Voltage Regulators
Also Known AsTCR1HF33B ,TCR1HF33B,LM
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current510mV
Dropout Voltage - Typ @ Current510mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 150mA LDO Voltage Regulators
Product Overview
TCR1HF33B,LM(CT is a TCR1HF series high voltage, low quiescent current, fast load transient CMOS linear regulator. It is a CMOS general-purpose single-output voltage regulator with 40V high voltage, 1μA low quiescent current, high response load transient, and an on/off control input. It features overcurrent protection, thermal shutdown. It is used in power supply applications for mobile devices and home appliances that require low standby power with high-voltage input.
- Low quiescent current IB(ON) is 1μA (typ) at IOUT = 0mA
- Wide range output voltage line up is 3.3V
- High accuracy output voltage is ±1% (Ta = 25°C)
- Pull up the connection between CONTROL and VIN
- Ceramic capacitors can be used
- Input voltage is 4.0 to 36.0V (VOUT ≤ 3.3V)
- Operation temperature range from -40 to 125°C
- Output capacitance is ≥ 0.47μF
- General package SMV (SOT-25)
Technical Specifications
Output Type
Fixed
Input Voltage Max
36V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage - Typ @ Current
510mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
150mA
Dropout Voltage Typ @ Current
510mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
