Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR13AGADJ,LF(SCopy
Order Code
Re-Reel4380957RL
Cut Tape4380957
Product RangeAdj 1.3A LDO Voltage Regulators
Also Known AsTCR13AGADJ, TCR13AGADJ,LF(S
Your Part Number
4,900 In Stock
Need more?
4,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.710 | CNY2.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.710 (CNY3.0623) |
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.820 (CNY2.0566) |
| 1000+ | CNY1.710 (CNY1.9323) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR13AGADJ,LF(SCopy
Order Code
Re-Reel4380957RL
Cut Tape4380957
Product RangeAdj 1.3A LDO Voltage Regulators
Also Known AsTCR13AGADJ, TCR13AGADJ,LF(S
Technical Datasheet
Output TypeAdjustable
Input Voltage Min650mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min550mV
Output Voltage Max3.6V
PolarityPositive Output
Max Output Current1.3A
Output Current Max1.3A
Dropout Voltage Typ @ Current92mV
Dropout Voltage - Typ @ Current92mV
IC MountingSurface Mount
IC Case / PackageWCSP-F
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1.3A LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR13AGADJ,LF(S is a CMOS single output voltage regulator with an on/off control input, featuring ultra-low dropout voltage, low inrush current and fast load transient response. It includes overcurrent protection, thermal shutdown, inrush current reduction, under voltage lockout and auto-discharge. As small ceramic input and output capacitors can be used with the TCR13AGADJ, this device is ideal for portable applications that require high-density board assembly such as cellular phones.
- Overcurrent protection, thermal shutdown, inrush current reduction
- Under voltage lockout, soft start function, auto-discharge
- Pull down connection between CONTROL and GND
- Quiescent current is 56μA typical at (IOUT = 0mA, VBIAS = 2.5V, Tj = 25°C)
- Dropout voltage is 92mV typical at (IOUT = 1A, VBIAS = 3.3V, Tj = 25°C)
- Temperature coefficient is 60ppm/°C typical at (-40°C <lt/>= Topr <lt/>= 85°C)
- Output noise voltage is 52μVrms typical at (VBIAS = 5.5V, VIN = VOUT + 1V, Tj = 25°C)
- Ripple rejection ratio is 90dB typical at (VBIAS = 5.5V, VIN = VOUT + 1V, IOUT = 10mA, f = 1KHz)
- Stand-by current is 0.1μA typical at (VCT = 0V, VIN = VOUT+ 0.5V, IOUT = 50mA)
- Operating temperature range from -40°C to 85°C, WCSP6F package
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
3.6V
Max Output Current
1.3A
Dropout Voltage Typ @ Current
92mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Input Voltage Min
650mV
No. of Outputs
1Outputs
Output Voltage Min
550mV
Polarity
Positive Output
Output Current Max
1.3A
Dropout Voltage - Typ @ Current
92mV
IC Case / Package
WCSP-F
Operating Temperature Min
-40°C
Product Range
Adj 1.3A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
