Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCKE903NL,RF(SCopy
Order Code4550898
Also Known AsTCKE903NL, TCKE903NL,RF
Your Part Number
2,746 In Stock
Need more?
2,746 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY7.800 (CNY8.814) |
| 50+ | CNY7.430 (CNY8.3959) |
| 100+ | CNY7.060 (CNY7.9778) |
| 250+ | CNY6.700 (CNY7.571) |
| 500+ | CNY6.330 (CNY7.1529) |
| 1000+ | CNY5.960 (CNY6.7348) |
| 2500+ | CNY5.590 (CNY6.3167) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.16 (CNY9.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCKE903NL,RF(SCopy
Order Code4550898
Also Known AsTCKE903NL, TCKE903NL,RF
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min2.7V
Supply Voltage Max23V
IC Case / PackageWSON-EP
No. of Pins8Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
23V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.7V
IC Case / Package
WSON-EP
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
