
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.810 | CNY34.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.810 (CNY7.6953) |
| 50+ | CNY6.020 (CNY6.8026) |
| 250+ | CNY5.420 (CNY6.1246) |
| 1000+ | CNY5.030 (CNY5.6839) |
| 3000+ | CNY4.900 (CNY5.537) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY4.320 (CNY4.8816) |
| 15000+ | CNY4.240 (CNY4.7912) |
Product Information
Product Overview
TCK303G,LF(S is a 28V high input voltage single input single output load switch IC. It has over voltage protection function featuring low switch ON resistance, high output current and wide input voltage operation. Switch ON resistance is only 73mohm at 4.5V, - 1.0A load conditions. And this features a slew rate control driver, thermal shutdown and FLAG function. Also it can block reverse current if switch turned off. Thus, this is suitable for power management such as battery charge application. This device is available in 0.5mm pitch ultra small package WCSP9. Thus this devices is ideal for portable applications that require high-density board assembly such as cellular phone.
- 15.5V typ over voltage lockout, active low (active-low CE) function, active high VCT function
- Pull up VCT resistance, high input voltage: VIN (max) = 28V
- High output current: IOUT (DC) = 3.0A
- Low ON resistance : RON = 73mohm (Typ.) at VIN = 4.5V, IOUT = - 1.0A
- Under voltage lockout: 2.9V (typ)
- FLAG indicates, internal 15ms startup hold
- Reverse current blocking (SW OFF state), inrush current reducing circuit
- Thermal shutdown function
- WCSP package, operating temperature range from -40 to 85°C
Technical Specifications
High Side
3A
9Pins
Active High
-40°C
-
-
28V
0.073ohm
Yes
1Outputs
85°C
To Be Advised
WCSP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
