Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCK22925G,LF(SCopy
Order Code
Full Reel4285215
Re-Reel4387140RL
Cut Tape4387140
Also Known AsTCK22925G, TCK22925G,LF
Your Part Number
14,530 In Stock
Need more?
14,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.000 (CNY2.260) |
| 250+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 3000+ | CNY1.630 (CNY1.8419) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.630 (CNY1.8419) |
| 15000+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK22925G,LF(SCopy
Order Code
Full Reel4285215
Re-Reel4387140RL
Cut Tape4387140
Also Known AsTCK22925G, TCK22925G,LF
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage5.5V
Current Limit2A
On State Resistance0.025ohm
No. of Pins6Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleWCSP-E
Product Overview
TCK22925G,LF(S is a load switch IC for power management with slew rate control driver featuring wide input voltage operation from 1.1 to 5.5V. It has output auto-discharge function. This device is available in 0.4mm pitch ultra small package WCSP6E package. Thus it is ideal for portable applications that require high-density board assembly such as cellular phone.
- Wide input voltage operation range from VIN = 1.1 to 5.5V
- Slew rate control circuit, reverse current blocking (VIN = 0V)
- 3380μs rise time at Vin=5V, built in reverse current blocking (VIN = 0 V)
- Built in output auto discharge, active high control pin polarity, pull down control pin connection
- Quiescent current (ON state) is 0.1μA typ (VIN = 1.8V, IOUT = 0mA, Ta = 25°C)
- Quiescent current (OFF state) is 0.07μA typ (VIN = 5.5 V, VOUT = GND, Ta = 25°C)
- Switch leakage current( OFF state) is 0.02μA typ (VIN = 5.5V, Ta = 25°C)
- On resistance is 25mohm typical (VIN = 5.0V, IOUT = -0.5A, Ta = 25°C)
- WCSP-E package, operating temperature range from -40 to 85°C
Technical Specifications
Power Load Switch Type
High Side
Current Limit
2A
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
5.5V
On State Resistance
0.025ohm
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
To Be Advised
Distribution Switch Case Style
WCSP-E
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
