Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCK127BG,LF(SCopy
Order Code
Re-Reel4415864RL
Cut Tape4415864
Also Known AsTCK127BG, TCK127BG,LF
Your Part Number
7,899 In Stock
Need more?
7,899 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.938 (CNY1.0599) |
| 5000+ | CNY0.900 (CNY1.017) |
| 10000+ | CNY0.882 (CNY0.9967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK127BG,LF(SCopy
Order Code
Re-Reel4415864RL
Cut Tape4415864
Also Known AsTCK127BG, TCK127BG,LF
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5.5V
Current Limit1A
On State Resistance0.068ohm
IC Case / PackageWCSP-G
No. of Pins4Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TCK127BG,LF(S is a load switch IC for general power management with a slew rate control driver, featuring super low quiescent current, low switch ON resistance, and wide input operation voltage range from 1.0 to 5.5V. Quiescent current is only 0.08nA and output current is available up to 1.0A. TCK127BG also features an output auto-discharge function. Thus this device is ideal for portable applications that require high-density board assembly and ultra-low power consumption such as wearables, smartphones, and IoT modules.
- Wide input operation voltage range from 1.0 to 5.5V
- Output current is 1.0A maximum
- Quiescent current is 0.08nA typ (VIN = VCT = 5.5V, IOUT = 0mA, Ta = 25°C)
- On resistance is 46mohm typ (VIN = 5.0V, IOUT = -0.5A, Ta = 25°C)
- Built in slew rate control driver, built in auto-discharge, active high
- Standby current (OFF state) is 0.6nA typ (VIN = 1.0V, VCT = 0V, VOUT = OPEN, Ta = 25°C)
- Discharge on resistance is 109 ohm typ (VIN = 3.3V, IOUT = 0.01A, Ta = 25°C)
- Turn on delay is 335μs typ (RL = 500 ohm, CL = 0.1μF, Ta = 25°C, VIN = 1.2V)
- Turn off delay is 6μs typ (RL = 500 ohm, CL = 0.1μF, Ta = 25°C, VIN = 1.2V)
- 4pin WCSP4G package, operating ambient temperature range from -40 to 85°C
Technical Specifications
Power Load Switch Type
-
Input Voltage
5.5V
On State Resistance
0.068ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
No. of Channels
1Channels
Current Limit
1A
IC Case / Package
WCSP-G
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
