Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCK126BG,LF(SCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4415862RL
Cut Tape4415862
Also Known AsTCK126BG, TCK126BG,LF
Your Part Number
510 In Stock
20,000 more incoming. You can reserve stock now
510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.500 (CNY1.695) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY0.983 (CNY1.1108) |
| 10000+ | CNY0.964 (CNY1.0893) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK126BG,LF(SCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4415862RL
Cut Tape4415862
Also Known AsTCK126BG, TCK126BG,LF
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5.5V
Current Limit1A
On State Resistance0.068ohm
IC Case / PackageWCSP-G
No. of Pins4Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TCK126BG,LF(S is a load switch IC for a general power management with slew rate control driver, featuring super low quiescent current, low switch ON resistance and wide input operation voltage range from 1.0 to 5.5V. This device is ideal for portable applications that require high-density board assembly and ultra low power consumption such as wearables, smartphones, and IoT modules.
- Wide input operation voltage range from 1.0 to 5.5V
- High output current is 1.0A, off state switch current is 0.6nA typ at (Ta = 25°C)
- Quiescent current (ON state) is 0.08nA typ (Ta = 25°C, VIN = VCT = 5.5V, IOUT = 0mA)
- On resistance is 46mohm typ (VIN = 5.0V, IOUT = -0.5A, Ta = 25°C)
- Built in slew rate control driver, active high
- Turn on delay is 335µs typ (RL = 500 ohm, CL = 0.1μF, VIN = 1.2V, Ta = 25°C)
- Turn off delay is 6µs typ (RL = 500 ohm, CL = 0.1μF, VIN = 1.2V, Ta = 25°C)
- OFF state switch current is 0.6nA typ (VIN = 1.0V, VCT = 0V, VOUT = 0V, Ta = 25°C)
- Operating ambient temperature range from -40 to 85°C
- 4-pin WCSP4G package
Technical Specifications
Power Load Switch Type
-
Input Voltage
5.5V
On State Resistance
0.068ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
No. of Channels
1Channels
Current Limit
1A
IC Case / Package
WCSP-G
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
