Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCK108AF,LF(TCopy
Order Code
Full Reel4285213
Re-Reel4387138RL
Cut Tape4387138
Also Known AsTCK108AF, TCK108AF,LF
Your Part Number
11,059 In Stock
Need more?
11,059 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.380 | CNY6.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.380 (CNY1.5594) |
| 50+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.983 (CNY1.1108) |
| 1500+ | CNY0.964 (CNY1.0893) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.877 (CNY0.991) |
| 9000+ | CNY0.860 (CNY0.9718) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK108AF,LF(TCopy
Order Code
Full Reel4285213
Re-Reel4387138RL
Cut Tape4387138
Also Known AsTCK108AF, TCK108AF,LF
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage5.5V
Current Limit1A
On State Resistance0.063ohm
No. of Pins5Pins
Thermal ProtectionNo
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-25
Product Overview
TCK108AF,LF(T is a load switch ICs for a general power management with slew rate control driver, featuring low switch ON resistance and wide input voltage operation from 1.1 to 5.5V.
- Low Quiescent current IQ = 110nA (Typ.) at VIN = 5.5V, IOUT = 0mA
- High output current is IOUT = 1.0A
- Built in slew rate control driver, built in auto-discharge, active low
- Quiescent current (ON state) is 110nA typ (VIN = VCT = 5.5V, IOUT = 0mA, Ta = -40 to 85°C)
- Standby current (OFF state) is 65nA typ (VIN = 5.5V, VCT = 0V, VOUT = OPEN, Ta = -40 to 85°C)
- On resistance is 63mohm typ (VIN = 5.0V, IOUT = -0.5A, Ta = -40 to 85°C)
- Discharge on resistance is 100 ohm (Ta = -40 to 85°C)
- VOUT rise time is 290μs typ (RL = 500 ohm, CL = 0.1μF, Ta = 25°C)
- SOT-25 package, operating temperature range from -40 to 85°C
Technical Specifications
Power Load Switch Type
High Side
Current Limit
1A
No. of Pins
5Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
5.5V
On State Resistance
0.063ohm
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
To Be Advised
Distribution Switch Case Style
SOT-25
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
