Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ07FU,LJ(CTCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel4386934RL
Cut Tape4386934
Also Known AsTC7WZ07FU, TC7WZ07FU,LJ
Your Part Number
2,535 In Stock
Need more?
2,535 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.300 | CNY6.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.300 (CNY1.469) |
| 50+ | CNY0.953 (CNY1.0769) |
| 100+ | CNY0.805 (CNY0.9096) |
| 500+ | CNY0.750 (CNY0.8475) |
| 1500+ | CNY0.693 (CNY0.7831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ07FU,LJ(CTCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel4386934RL
Cut Tape4386934
Also Known AsTC7WZ07FU, TC7WZ07FU,LJ
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTC7WZ07
Logic Case StyleSOT-505
IC Case / PackageSOT-505
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC7WZ07FU,LJ(CT is a triple non-inverter (open drain) IC (CMOS digital silicon monolithic IC).
- Operating voltage range from VCC = 1.65V to 5.5V
- 5.5V tolerant inputs, 5.5V power down protection output
- High output current: ±24mA (min) at VCC = 3V
- Input leakage current is ±1µA max at (VIN = 5.5V or GND, Ta = 25°C)
- Quiescent supply current is 1µA max at (VIN = 5.5V or GND, Ta = 25°C)
- Propagation delay time is 2.3ns typical at (RL = 500 ohm, 5.0V ±0.5, Ta = 25°C)
- Input capacitance is 3pF typical at (RL = 500 ohm, Ta = 25°C, input: tr = tf = 3ns)
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Operating temperature range from -40°C to 125°C, SM8 package
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-505
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7WZ07
IC Case / Package
SOT-505
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
