Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ02FK,LJ(CTCopy
Order Code
Full Reel4264469
Full Reel4264469RL
Cut Tape4387043
Cut Tape4387043RL
Also Known AsTC7WZ02FK, TC7WZ02FK,LJ
Your Part Number
17,785 In Stock
Need more?
17,785 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY0.956 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.620 (CNY1.8306) |
| 50+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1500+ | CNY0.973 (CNY1.0995) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.956 (CNY1.0803) |
| 9000+ | CNY0.756 (CNY0.8543) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ02FK,LJ(CTCopy
Order Code
Full Reel4264469
Full Reel4264469RL
Cut Tape4387043
Cut Tape4387043RL
Also Known AsTC7WZ02FK, TC7WZ02FK,LJ
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageSOT-765
Logic Case StyleSOT-765
Product Range-
Logic IC FamilyTC7WZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
Product Overview
- Dual 2-input NOR gate IC (CMOS digital silicon monolithic IC)
- AEC-Q100 (Rev. H) qualified
- High output current is ±24mA (min) at VCC = 3.0V
- 5.5V tolerant inputs, 5.5V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Supply voltage range from 1.65V to 5.5V
- Quiescent supply current is 1µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 2.4ns max at (5.0 ± 0.5V, RL = 500 ohm, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-765 (US8) package
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-765
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Dual
No. of Pins
8Pins
Logic Case Style
SOT-765
Logic IC Family
TC7WZ
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
