Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WU04FU,LF(TCopy
Order Code
Re-Reel4387039RL
Cut Tape4387039
Also Known AsTC7WU04FU, TC7WU04FU,LF
Your Part Number
2,445 In Stock
Need more?
2,445 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.170 | CNY5.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.170 (CNY1.3221) |
| 50+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY0.915 (CNY1.0339) |
| 500+ | CNY0.831 (CNY0.939) |
| 1500+ | CNY0.815 (CNY0.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WU04FU,LF(TCopy
Order Code
Re-Reel4387039RL
Cut Tape4387039
Also Known AsTC7WU04FU, TC7WU04FU,LF
Technical Datasheet
Logic FunctionInverter
No. of ElementsTriple
No. of Inputs1Inputs
No. of Pins8Pins
IC Case / PackageSSOP
Logic Case StyleSSOP
Product Range-
Logic IC FamilyTC7WU
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
TC7WU04FU,LF(T is a CMOS digital silicon monolithic IC. It is a high speed CMOS inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. As the internal circuit is composed of single stage inverter, it can be applied for crystal oscillation. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Low power dissipation ICC is 1µA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 10% VCC (min)
- Output drive capability is 10 LSTTL loads
- Symmetrical output impedance is IOH = IOL = 4mA (min)
- Balanced propagation delay is tpLH ∼− tpHL
- Supply voltage range from 2V to 6V
- Quiescent supply current is 1µA max at (VIN = VCC or GND, 6V, Ta = 25°C)
- Propagation delay time is 4ns typ at (CL = 15pF, VCC = 5V, Ta = 25°C)
- Operating temperature range from -40°C to 85°C
- SSOP8 package
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SSOP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Triple
No. of Pins
8Pins
Logic Case Style
SSOP
Logic IC Family
TC7WU
Supply Voltage Max
6V
Output Current
25mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
