Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WU04FK,LF(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3870049RL
Cut Tape3870049
Also Known AsTC7WU04FK ,TC7WU04FK,LF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.320 | CNY6.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.320 (CNY1.4916) |
| 10+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY0.911 (CNY1.0294) |
| 500+ | CNY0.841 (CNY0.9503) |
| 1000+ | CNY0.790 (CNY0.8927) |
| 5000+ | CNY0.703 (CNY0.7944) |
| 10000+ | CNY0.688 (CNY0.7774) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WU04FK,LF(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3870049RL
Cut Tape3870049
Also Known AsTC7WU04FK ,TC7WU04FK,LF
Technical Datasheet
Logic FunctionInverter
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins8Pins
IC Case / PackageSSOP
Logic Case StyleSSOP
Product Range-
Logic IC FamilyTC7W
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
3Inputs
IC Case / Package
SSOP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
No. of Elements
Triple
No. of Pins
8Pins
Logic Case Style
SSOP
Logic IC Family
TC7W
Supply Voltage Max
6V
Output Current
25mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
