Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WH126FK,LJ(CTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4264464
Full Reel4264464RL
Cut Tape4386925
Cut Tape4386925RL
Also Known AsTC7WH126FK, TC7WH126FK,LJ
Your Part Number
17,995 In Stock
Need more?
17,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY0.497 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.824 (CNY0.9311) |
| 50+ | CNY0.725 (CNY0.8192) |
| 100+ | CNY0.626 (CNY0.7074) |
| 500+ | CNY0.557 (CNY0.6294) |
| 1500+ | CNY0.546 (CNY0.617) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.497 (CNY0.5616) |
| 9000+ | CNY0.488 (CNY0.5514) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH126FK,LJ(CTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4264464
Full Reel4264464RL
Cut Tape4386925
Cut Tape4386925RL
Also Known AsTC7WH126FK, TC7WH126FK,LJ
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base NumberTC7WH126
Logic Case StyleSOT-765
IC Case / PackageSOT-765
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
- Dual bus buffer with 3-state output IC (CMOS digital silicon monolithic IC)
- AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 2µA (max) (Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- 5.5V tolerant inputs, balanced propagation delays: tPLH ≈ tPHL
- Wide operating voltage range from 2.0V to 5.5V
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.8ns typ at (5.0 ± 0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-765 (US8) package
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SOT-765
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7WH126
IC Case / Package
SOT-765
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
