Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7W241FU,LF(TCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel4264499RL
Re-Reel4386923RL
Cut Tape4386923
Also Known AsTC7W241FU, TC7W241FU,LF
Your Part Number
14,320 In Stock
Need more?
14,320 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.550 | CNY12.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 50+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1500+ | CNY1.470 (CNY1.6611) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.440 (CNY1.6272) |
| 9000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7W241FU,LF(TCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel4264499RL
Re-Reel4386923RL
Cut Tape4386923
Also Known AsTC7W241FU, TC7W241FU,LF
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTC7W241
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC7W241FU,LF(T is a CMOS digital silicon monolithic IC. It is a high speed C²MOS dual bus buffer (non-inverted, 3-state outputs) fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the C²MOS low power dissipation. It is a non-inverting 3-state buffer has one active-high and one active-low output enable. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Wide operating voltage range from 2V to 6V
- Balanced propagation delays: tpLH ∼− tpHL
- Symmetrical output impedance IOH = IOL is 6mA (min)
- Output drive capability is 15 LSTTL loads
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Input leakage current is ±0.1µA max at (VIN = VCC or GND, 6V VCC, Ta = 25°C)
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 6V VCC, Ta = 25°C)
- Propagation delay time is 10ns typ at (6V VCC, Ta = 25°C, input tr = tf = 6ns)
- Operating temperature range from -40°C to 85°C
- 8-lead SSOP package
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SSOP
No. of Pins
8Pins
Supply Voltage Max
6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
TC7W241
Logic Case Style
SSOP
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
