Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7W126FU,LF(TCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel4386921RL
Cut Tape4386921
Also Known AsTC7W126FU, TC7W126FU,LF
Your Part Number
11,990 In Stock
Need more?
11,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.550 | CNY7.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.550 (CNY1.7515) |
| 50+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.943 (CNY1.0656) |
| 1500+ | CNY0.895 (CNY1.0114) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7W126FU,LF(TCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel4386921RL
Cut Tape4386921
Also Known AsTC7W126FU, TC7W126FU,LF
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base NumberTC7W126
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC7W126FU,LF(T is a CMOS digital silicon monolithic IC. It is a high speed C²MOS dual bus buffer fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the C²MOS low power dissipation. It requires 3-state control input G to be set low to place the output into the high impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Wide operating voltage range from 2V to 6V
- Balanced propagation delays: tpLH ∼− tpHL
- Symmetrical output impedance: IOH = IOL = 6mA (min)
- Output drive capability is 15 LSTTL loads
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Input leakage current is ±0.1µA max at (VIN = VCC or GND, 6.0V, Ta = 25°C)
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 6V, Ta = 25°C)
- Propagation delay time is 10ns typ at (Ta = 25°C, 6V VCC, input tr = tf = 6ns)
- Operating temperature range from -40°C to 85°C
- 8-lead SSOP package
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SSOP
No. of Pins
8Pins
Supply Voltage Max
6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
TC7W126
IC Case / Package
SSOP
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
