Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7W08FU,LF(TCopy
Order Code
Re-Reel3870046RL
Cut Tape3870046
Also Known AsTC7W08FU ,TC7W08FU,LF
Your Part Number
2,899 In Stock
Need more?
2,899 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.280 | CNY6.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.280 (CNY1.4464) |
| 10+ | CNY1.040 (CNY1.1752) |
| 100+ | CNY0.895 (CNY1.0114) |
| 500+ | CNY0.822 (CNY0.9289) |
| 1000+ | CNY0.773 (CNY0.8735) |
| 5000+ | CNY0.666 (CNY0.7526) |
| 10000+ | CNY0.655 (CNY0.7402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7W08FU,LF(TCopy
Order Code
Re-Reel3870046RL
Cut Tape3870046
Also Known AsTC7W08FU ,TC7W08FU,LF
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleSSOP
IC Case / PackageSSOP
Product Range-
Logic IC FamilyTC7W
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SSOP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
No. of Elements
Dual
No. of Pins
8Pins
IC Case / Package
SSOP
Logic IC Family
TC7W
Supply Voltage Max
6V
Output Current
25mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
