Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ08AFS,L3J(TCopy
Order Code
Re-Reel4380954RL
Cut Tape4380954
Also Known AsTC7SZ08AFS, TC7SZ08AFS,L3J
Your Part Number
9,750 In Stock
Need more?
9,750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.671 | CNY3.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.671 (CNY0.7582) |
| 10+ | CNY0.530 (CNY0.5989) |
| 100+ | CNY0.445 (CNY0.5028) |
| 500+ | CNY0.408 (CNY0.461) |
| 1000+ | CNY0.387 (CNY0.4373) |
| 5000+ | CNY0.355 (CNY0.4012) |
| 10000+ | CNY0.343 (CNY0.3876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ08AFS,L3J(TCopy
Order Code
Re-Reel4380954RL
Cut Tape4380954
Also Known AsTC7SZ08AFS, TC7SZ08AFS,L3J
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-953
IC Case / PackageSOT-953
Product Range-
Logic IC FamilyTC7S
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Product Overview
TC7SZ08AFS,L3J(T is a silicon monolithic CMOS digital integrated circuit.
- 2-input AND gate
- VCC operating voltage range from 1.65V to 5.5V
- 5.5V tolerant inputs
- Input leakage current is ±1µA maximum at (VIN = 5.5V or GND, Ta = 25°C)
- Quiescent supply current is 1µA maximum at (VIN = 5.5V or GND, Ta = 25°C)
- Propagation delay time is 5.3ns typical at (RL = 1Mohm, 1.8 ±0.15VCC, CL = 15pF, Ta = 25°C)
- Input capacitance is 4pF typical at (Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-953 package
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-953
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-953
Logic IC Family
TC7S
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
